Part Details for VFCXO100-ONDT-100.000MHZ by CTS Corporation
Overview of VFCXO100-ONDT-100.000MHZ by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VFCXO100-ONDT-100.000MHZ
VFCXO100-ONDT-100.000MHZ CAD Models
VFCXO100-ONDT-100.000MHZ Part Data Attributes
|
VFCXO100-ONDT-100.000MHZ
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
VFCXO100-ONDT-100.000MHZ
CTS Corporation
Oscillator,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 8 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 250% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | HCMOS | |
Output Load | 50 OHM | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7.7mm x 5.2mm x 1.9mm | |
Rise Time-Max | 8 ns | |
Screening Level | MIL-STD-202; MIL-STD-883 | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % |