Part Details for VFCP2512332R00TCR0.2FSW by Vishay Intertechnologies
Overview of VFCP2512332R00TCR0.2FSW by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Healthcare
Medical Imaging
Part Details for VFCP2512332R00TCR0.2FSW
VFCP2512332R00TCR0.2FSW CAD Models
VFCP2512332R00TCR0.2FSW Part Data Attributes
|
VFCP2512332R00TCR0.2FSW
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VFCP2512332R00TCR0.2FSW
Vishay Intertechnologies
Fixed Resistor, Metal Foil, 0.6W, 332ohm, 220V, 1% +/-Tol, -.2,.2ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.6 W | |
Resistance | 332 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | VFCP2512 (Z FOIL) | |
Size Code | 2512 | |
Technology | METAL FOIL | |
Temperature Coefficient | 0.2 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 220 V |