Part Details for VFCII-142-EC by Dwyer Instruments Inc
Overview of VFCII-142-EC by Dwyer Instruments Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VFCII-142-EC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK8768
|
Newark | Liquid Flowmeter, 10Gpm, 100Psi, 1" Mnpt, Flow Rate Min:1Gpm (Us), Flow Rate Max:10Gpm (Us), Supply Voltage Min:-, Supply Voltage Max:-, Accuracy:2%, Product Range:Visi-Float Vfc Ii Series, Port Size:1", Pressure Max:100Psi |Dwyer VFCII-142-EC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$133.8300 / $148.7000 | Buy Now |
DISTI #
71471222
|
RS | Flowmeter, 5" scale, end connection, 1" M NPT, VFCII-142-EC 1-10 GPM WATER | Dwyer Instruments VFCII-142-EC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$127.6600 / $150.1900 | RFQ |