-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Voltage-to-frequency and frequency-to-voltage converter with 0.05% linearity error at 500 kHz 14-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
VFC32KU/2K5 | Texas Instruments | Voltage-to-Frequency and Frequency-to-Voltage Converter 14-SOIC 0 to 70 | |
VFC32KU | Texas Instruments | Voltage-to-Frequency and Frequency-to-Voltage Converter 14-SOIC 0 to 70 | |
VFC32KUE4 | Texas Instruments | Voltage-to-Frequency and Frequency-to-Voltage Converter 14-SOIC 0 to 70 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VFC32KU/2K5-ND
|
DigiKey | IC F/V & V/F CONV 100KHZ 14SOIC Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.0932 | Buy Now |
DISTI #
595-VFC32KU/2K5
|
Mouser Electronics | Voltage to Frequency & Frequency to Voltage Vltg-to-Freq & Freq- to-Vltg Converter RoHS: Compliant | 0 |
|
$7.8700 | Order Now |
|
Rochester Electronics | VFC32 Voltage-to-Frequency and Frequency-to-Voltage Converter RoHS: Compliant Status: Active Min Qty: 1 | 11 |
|
$7.1900 / $8.4600 | Buy Now |
|
Win Source Electronics | Voltage-to-Frequency and Frequency-to-Voltage CONVERTER | IC V/F AND F/V CONVERTER 14-SOIC | 7011 |
|
$8.3553 / $12.5329 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VFC32KU/2K5
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
VFC32KU/2K5
Texas Instruments
Voltage-to-frequency and frequency-to-voltage converter with 0.05% linearity error at 500 kHz 14-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1998-10-01 | |
Samacsys Manufacturer | Texas Instruments | |
Converter Type | VOLTAGE TO FREQUENCY CONVERTER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Linearity Error-Max (EL) | 0.05% | |
Moisture Sensitivity Level | 3 | |
Negative Input Voltage-Max | -10 V | |
Negative Supply Voltage-Max | -20 V | |
Negative Supply Voltage-Min | -11 V | |
Negative Supply Voltage-Nom | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Frequency-Max | 0.5 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Positive Input Voltage-Max | 15 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 11 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for VFC32KU/2K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VFC32KU/2K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VFC32KUE4 | Texas Instruments | Check for Price | Voltage-to-frequency and frequency-to-voltage converter with 0.05% linearity error at 500 kHz 14-SOIC 0 to 70 | VFC32KU/2K5 vs VFC32KUE4 |
LM2917D14R | Texas Instruments | Check for Price | VOLTAGE-FREQUENCY CONVERTER, PDSO14 | VFC32KU/2K5 vs LM2917D14R |
LM2917MX/NOPB | National Semiconductor Corporation | Check for Price | IC VOLTAGE-FREQUENCY CONVERTER, PDSO14, PLASTIC, SOIC-14, Analog Special Function Converter | VFC32KU/2K5 vs LM2917MX/NOPB |
VFC32KU/2K5 | Burr-Brown Corp | Check for Price | Voltage to Frequency Converter, 1 Func, 0.5MHz, PDSO14, LEAD FREE, SOIC-14 | VFC32KU/2K5 vs VFC32KU/2K5 |
LM2917MEP | Texas Instruments | Check for Price | VOLTAGE-FREQUENCY CONVERTER, PDSO14, PLASTIC, SOP-14 | VFC32KU/2K5 vs LM2917MEP |
LM2907MX | National Semiconductor Corporation | Check for Price | IC VOLTAGE-FREQUENCY CONVERTER, PDSO14, PLASTIC, SOIC-14, Analog Special Function Converter | VFC32KU/2K5 vs LM2907MX |