-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Voltage-to-frequency and frequency-to-voltage converter with 0.05% linearity error at 500 kHz 14-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH6399
|
Newark | Ic, V/F-F/V Converter, Dip14, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS VFC32KP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 609 |
|
$14.0300 / $16.7600 | Buy Now |
DISTI #
595-VFC32KP
|
Mouser Electronics | Voltage to Frequency & Frequency to Voltage VOLTAGE-TO-FREQUENCY CONVERTER RoHS: Compliant | 0 |
|
$10.4000 / $14.7600 | Order Now |
|
Rochester Electronics | VFC32 Voltage-to-Frequency and Frequency-to-Voltage Converter RoHS: Compliant Status: Active Min Qty: 1 | 1 |
|
$8.6300 / $10.1500 | Buy Now |
DISTI #
VFC32KP
|
TME | IC: U/f, f/U converter, 20mA, 11÷20VDC, DIP14, 0.05% Min Qty: 1 | 11 |
|
$10.8000 / $16.5000 | Buy Now |
|
Ameya Holding Limited | IC: U/f, f/U converter, 20mA, 11÷20VDC, DIP14, 0.05% | 1918 |
|
RFQ | |
|
Chip1Cloud | IC V/F AND F/V CONVERTER 14 DIP | 13500 |
|
RFQ | |
DISTI #
C1S746201424349
|
Chip1Stop | Other Data Converters RoHS: Compliant pbFree: Yes Container: Tube | 83 |
|
$8.9800 / $12.5000 | Buy Now |
DISTI #
3119239
|
element14 Asia-Pacific | IC, V/F-F/V CONVERTER, DIP14 RoHS: Compliant Min Qty: 1 Container: Each | 609 |
|
$12.6242 / $16.2787 | Buy Now |
DISTI #
3119239
|
Farnell | IC, V/F-F/V CONVERTER, DIP14 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 609 |
|
$13.3009 / $15.9109 | Buy Now |
|
Sense Electronic Company Limited | DIP14 | 1852 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VFC32KP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
VFC32KP
Texas Instruments
Voltage-to-frequency and frequency-to-voltage converter with 0.05% linearity error at 500 kHz 14-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | GREEN, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1985-06-01 | |
Samacsys Manufacturer | Texas Instruments | |
Converter Type | VOLTAGE TO FREQUENCY CONVERTER | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Linearity Error-Max (EL) | 0.05% | |
Negative Input Voltage-Max | -10 V | |
Negative Supply Voltage-Max | -20 V | |
Negative Supply Voltage-Min | -11 V | |
Negative Supply Voltage-Nom | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Frequency-Max | 0.5 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Positive Input Voltage-Max | 15 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 11 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for VFC32KP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VFC32KP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1966MPMS8#PBF | LTC1966 - Precision Micropower, Delta Sigma RMS-to-DC Converter; Package: MSOP; Pins: 8; Temperature Range: -55°C to 125°C | Linear Technology | VFC32KP vs LTC1966MPMS8#PBF |
AD637JD | High Precision, Wideband RMS-to-DC Converter | Analog Devices Inc | VFC32KP vs AD637JD |
LTC1966MPMS8#PBF | Precision Micropower ΔΣ RMS-to-DC Converter | Analog Devices Inc | VFC32KP vs LTC1966MPMS8#PBF |
LTC1967CMS8#TRPBF | Precision Extended Bandwidth, RMS-to-DC Converter | Analog Devices Inc | VFC32KP vs LTC1967CMS8#TRPBF |
LTC1966CMS8 | LTC1966 - Precision Micropower, Delta Sigma RMS-to-DC Converter; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | VFC32KP vs LTC1966CMS8 |
LTC1966CMS8#TR | RMS to DC Converter, 1 Func, CMOS, PDSO8 | Analog Devices Inc | VFC32KP vs LTC1966CMS8#TR |
VFC62BG | Voltage to Frequency Converter, 1 Func, 1MHz, Bipolar, CDIP14, | Burr-Brown Corp | VFC32KP vs VFC62BG |
AD737JR | IC RMS TO DC CONVERTER, 0.005 MHz, PDSO8, MS-012AA, SOIC-8, Analog Special Function Converter | Analog Devices Inc | VFC32KP vs AD737JR |
LTC1966CMS8#PBF | Precision Micropower ΔΣ RMS-to-DC Converter | Analog Devices Inc | VFC32KP vs LTC1966CMS8#PBF |
VFC62CG | Voltage to Frequency Converter, 1 Func, 1MHz, Bipolar, CDIP14, | Burr-Brown Corp | VFC32KP vs VFC62CG |