There are no models available for this part yet.
Overview of VFC-123 by Dwyer Instruments Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7740YRTZ-REEL7 | Analog Devices | LOW COST SMALL SYNCHRONOUS VFC | |
AD7740KRMZ-REEL | Analog Devices | LOW COST SMALL SYNCHRONOUS VFC | |
AD7740KRMZ | Analog Devices | LOW COST SMALL SYNCHRONOUS VFC |
Price & Stock for VFC-123 by Dwyer Instruments Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82AK8736
|
Newark | Air Flowmeter, 100Psi, 100Scfm, 1" Fnpt, Flow Rate Min:10Cfm, Flow Rate Max:100Cfm, Supply Voltage Min:-, Supply Voltage Max:-, Accuracy:2%, Product Range:Visi-Float Vfc Series, Port Size:1", Pressure Max:100Psi |Dwyer VFC-123 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$128.2500 / $142.5000 | Buy Now | |
DISTI #
70408826
|
RS | Flowmeter, Model VFC, 10-100 SCFM Air, 1-in FNPT, Back Conn., +/-2% Acc., Plastic Body | Dwyer Instruments VFC-123 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$122.3400 / $143.9300 | RFQ |