Part Details for VFAC570-1-36.864MHZ by CTS Corporation
Overview of VFAC570-1-36.864MHZ by CTS Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for VFAC570-1-36.864MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VFAC570-1-36.864MH
|
Avnet Americas | SMD Clock Oscillator 36.864MHz 5V 15pF 4-Pin - Bulk (Alt: VFAC570-1-36.864MH) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
VFAC570-1-36864
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for VFAC570-1-36.864MHZ
VFAC570-1-36.864MHZ CAD Models
VFAC570-1-36.864MHZ Part Data Attributes
|
VFAC570-1-36.864MHZ
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
VFAC570-1-36.864MHZ
CTS Corporation
HCMOS/TTL Output Clock Oscillator, 36.864MHz Nom,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CTS CORP | |
Package Description | SMDIP4,.38,200 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 1.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 36.864 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 10 TTL, 50 pF | |
Package Equivalence Code | SMDIP4,.38,200 | |
Physical Dimension | 13.97mm x 8.89mm x 4.7mm | |
Rise Time-Max | 1.5 ns | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % |