Part Details for VFAC3SHL-102.4MHZ by CTS Valpey Corporation
Overview of VFAC3SHL-102.4MHZ by CTS Valpey Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for VFAC3SHL-102.4MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 64 |
|
$2.0000 / $3.0800 | Buy Now |
Part Details for VFAC3SHL-102.4MHZ
VFAC3SHL-102.4MHZ CAD Models
VFAC3SHL-102.4MHZ Part Data Attributes:
|
VFAC3SHL-102.4MHZ
CTS Valpey Corporation
Buy Now
Datasheet
|
Compare Parts:
VFAC3SHL-102.4MHZ
CTS Valpey Corporation
ACMOS/TTL Output Clock Oscillator, 102.4MHz Nom, HERMETIC SEALED, MINIATURE, CERAMIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CTS VALPEY CORP | |
Reach Compliance Code | unknown | |
Additional Feature | TRISTATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 1.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
Manufacturer Series | VFAC3 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 102.4 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | ACMOS/TTL | |
Output Load | 10 TTL, 50 pF | |
Physical Dimension | 7.7mm x 5.2mm x 2.29mm | |
Rise Time-Max | 1.5 ns | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % |