VF946HL-1-44.736MHZ
CTS Valpey Corporation
Description: HCMOS/TTL Output Clock Oscillator, 44.736MHz Nom, HERMETIC SEALED, CERAMIC, DIP-6

Overview of VF946HL-1-44.736MHZ by CTS Valpey Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for VF946HL-1-44.736MHZ by CTS Valpey Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VF946HL-1-44.736MHZ by CTS Valpey Corporation

VF946HL-1-44.736MHZ
CTS Valpey Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CTS VALPEY CORP
Package Description
HERMETIC SEALED, CERAMIC, DIP-6
Reach Compliance Code
unknown
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION
Control Voltage-Max
3.3 V
Control Voltage-Min
Fall Time-Max
6 ns
Frequency Adjustment-Mechanical
NO
Frequency Deviation/Pullability
50 ppm
Frequency Stability
25%
Linearity
20%
Manufacturer Series
VF946
Mounting Feature
THROUGH HOLE MOUNT
Operating Frequency-Nom
44.736 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
HCMOS/TTL
Output Load
10 TTL, 50 pF
Physical Dimension
8.51mm x 7.87mm x 3.0mm
Rise Time-Max
6 ns
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
NO
Symmetry-Max
55/45 %
Want to compare parts?
  1. VF946HL-1-44.736MHZ
    CTS Valpey Corporation
    HCMOS/TTL Output Clock Oscillator, 44.736MHz Nom, HERMETIC SEALED, CERAMIC, DIP-6
    VS

Alternate Parts for VF946HL-1-44.736MHZ

This table gives cross-reference parts and alternative options found for VF946HL-1-44.736MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VF946HL-1-44.736MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VF946HL-100-44.736MHZ HCMOS/TTL Output Clock Oscillator, 44.736MHz Nom, HERMETIC SEALED, CERAMIC, DIP-6 CTS Valpey Corporation VF946HL-1-44.736MHZ vs VF946HL-100-44.736MHZ
VF946HL-75-44.736MHZ HCMOS/TTL Output Clock Oscillator, 44.736MHz Nom, HERMETIC SEALED, CERAMIC, DIP-6 CTS Valpey Corporation VF946HL-1-44.736MHZ vs VF946HL-75-44.736MHZ
VF946HL-44.736MHZ HCMOS/TTL Output Clock Oscillator, 44.736MHz Nom, HERMETIC SEALED, CERAMIC, DIP-6 CTS Valpey Corporation VF946HL-1-44.736MHZ vs VF946HL-44.736MHZ
VF946HL-1-100-44.736MHZ HCMOS/TTL Output Clock Oscillator, 44.736MHz Nom, HERMETIC SEALED, CERAMIC, DIP-6 CTS Valpey Corporation VF946HL-1-44.736MHZ vs VF946HL-1-100-44.736MHZ

Related Parts for VF946HL-1-44.736MHZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VF946HL-1-44.736MHZ by CTS Valpey Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VF946HL-1-44.736MHZ by CTS Valpey Corporation

Select Manufacturer
Which Manufacturer of VF946HL-1-44.736MHZ would you like to use for your alert(s)?
  • Please alert me when VF946HL-1-44.736MHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VF946HL-1-44.736MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VF946HL-1-44.736MHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VF946HL-1-44.736MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VF946HL-1-44.736MHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VF946HL-1-44.736MHZ by CTS Valpey Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: