Part Details for VF901775-38.400MHZ by CTS Corporation
Overview of VF901775-38.400MHZ by CTS Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VF901775-38.400MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59366995
|
Verical | VF901775-38.400MHZ Min Qty: 2 Package Multiple: 1 | Americas - 11217 |
|
$68.6000 | Buy Now |
DISTI #
VF901775-38.4M
|
Richardson RFPD | OSCILLATOR TCXO/VCTCXO RoHS: Compliant Min Qty: 1 | 11217 |
|
$15.0000 / $38.7700 | Buy Now |
Part Details for VF901775-38.400MHZ
VF901775-38.400MHZ CAD Models
VF901775-38.400MHZ Part Data Attributes
|
VF901775-38.400MHZ
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
VF901775-38.400MHZ
CTS Corporation
LVCMOS Output Clock Oscillator, 38.4MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | unknown | |
Aging | 1 PPM/YEAR | |
Control Voltage-Max | 3.3 V | |
Control Voltage-Min | ||
Fall Time-Max | 3.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 5 ppm | |
Frequency Stability | 0.28% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Nom | 38.4 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 10 pF | |
Package Equivalence Code | DILCC8,.52 | |
Physical Dimension | 14.22mm x 13.2mm x 3.2mm | |
Rise Time-Max | 3.5 ns | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |