Part Details for VF901492-40MHZ by CTS Corporation
Overview of VF901492-40MHZ by CTS Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1528A | Analog Devices | LTC5582IDD - Demo Board 40MHz | |
LT5506EUF#PBF | Analog Devices | 40MHz to 500MHz 4xrature Demod | |
DC678A | Analog Devices | LT5517EUF - 40MHz to 900MHz Di |
Price & Stock for VF901492-40MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VF901492-40MHZ
|
Avnet Americas | OSC,OCXO 40MHZ 50PPM 3.3V SINEWAVE SM5/14 - Trays (Alt: VF901492-40MHZ) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Tray | 0 |
|
RFQ |