Part Details for VF711F11S01/X836 by TE Connectivity
Overview of VF711F11S01/X836 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NX8369YK-AZ | Renesas Electronics Corporation | Laser Diode | |
NX8369XK-AZ | Renesas Electronics Corporation | Laser Diode | |
NX8369TB-AZ | Renesas Electronics Corporation | 310 nm AlGaInAs MQW-DFB Laser Diode for 10 Gb/s Application |
Price & Stock for VF711F11S01/X836
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC5272
|
Newark | Vf711F11S01/X836 |Potter&brumfield Te Connectivity VF711F11S01/X836 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5400 / $17.9500 | Buy Now |
|
Onlinecomponents.com | Power Relay 12VDC 240A SPST-NO(25.9x29.9x57.9)mm Plug-In Automotive RoHS: Compliant |
3683 In Stock |
|
$6.7500 / $8.8200 | Buy Now |
DISTI #
51662812
|
Verical | Power Relay 12VDC 240A SPST-NO(25.9mm 29.9mm 57.9mm) Plug-In RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1826 | Americas - 3680 |
|
$8.1324 / $11.1646 | Buy Now |
|
Master Electronics | Power Relay 12VDC 240A SPST-NO(25.9x29.9x57.9)mm Plug-In Automotive RoHS: Compliant |
3683 In Stock |
|
$6.7500 / $8.8200 | Buy Now |
Part Details for VF711F11S01/X836
VF711F11S01/X836 CAD Models
VF711F11S01/X836 Part Data Attributes
|
VF711F11S01/X836
TE Connectivity
Buy Now
|
Compare Parts:
VF711F11S01/X836
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |