Part Details for VF640HL-130MHZ by CTS Valpey Corporation
Overview of VF640HL-130MHZ by CTS Valpey Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4851-2WYRMZ-R7 | Analog Devices | 2X, lw cst, hgh spd amp 130MHz | |
ADA4851-4WYRUZ-R7 | Analog Devices | 4X, lw cst, hgh spd amp 130MHz | |
ADA4851-1WYRJZ-R7 | Analog Devices | Sngl, lw cst, hgh spd 130MHz a |
Part Details for VF640HL-130MHZ
VF640HL-130MHZ CAD Models
VF640HL-130MHZ Part Data Attributes
|
VF640HL-130MHZ
CTS Valpey Corporation
Buy Now
Datasheet
|
Compare Parts:
VF640HL-130MHZ
CTS Valpey Corporation
CMOS/TTL Output Clock Oscillator, 130MHz Nom, CERAMIC, MINIATURE, 6 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS VALPEY CORP | |
Reach Compliance Code | unknown | |
Additional Feature | TRISTATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 130 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | CMOS/TTL | |
Output Load | 10 TTL, 50 pF | |
Physical Dimension | 8.51mm x 7.87mm x 3.0mm | |
Rise Time-Max | 4 ns | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Symmetry-Max | 60/40 % |