VF561ESL-1-155.52MHZ
Description: LVPECL Output Clock Oscillator, 155.52MHz Nom, J-LEADED, MINIATURE, CERAMIC PACKAGE-6

Overview of VF561ESL-1-155.52MHZ by CTS Valpey Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense

CAD Models for VF561ESL-1-155.52MHZ by CTS Valpey Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VF561ESL-1-155.52MHZ by CTS Valpey Corporation

VF561ESL-1-155.52MHZ
CTS Valpey Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
CTS VALPEY CORP
Reach Compliance Code
unknown
Additional Feature
ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT
Fall Time-Max
0.6 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
20%
Manufacturer Series
VF561E
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
155.52 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVPECL
Output Load
50 OHM
Physical Dimension
13.97mm x 8.89mm x 4.7mm
Rise Time-Max
0.6 ns
Supply Voltage-Max
3.45 V
Supply Voltage-Min
3.15 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. VF561ESL-1-155.52MHZ
    CTS Valpey Corporation
    LVPECL Output Clock Oscillator, 155.52MHz Nom, J-LEADED, MINIATURE, CERAMIC PACKAGE-6
    VS

Related Parts for VF561ESL-1-155.52MHZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VF561ESL-1-155.52MHZ by CTS Valpey Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VF561ESL-1-155.52MHZ by CTS Valpey Corporation

Select Manufacturer
Which Manufacturer of VF561ESL-1-155.52MHZ would you like to use for your alert(s)?
  • Please alert me when VF561ESL-1-155.52MHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VF561ESL-1-155.52MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VF561ESL-1-155.52MHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VF561ESL-1-155.52MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VF561ESL-1-155.52MHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VF561ESL-1-155.52MHZ by CTS Valpey Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: