There are no models available for this part yet.
Overview of VF4631500000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for VF4631500000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
VF4631500000G-ND
|
DigiKey | TERM BLOCK HDR 46POS VERT 3.81MM Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9135 | Buy Now | |
DISTI #
72329566
|
RS | VF-3.81-2*23P Green , Double row and interlaced NL66 ,MARK 180D Close | Amphenol - Anytek VF4631500000G RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5700 | RFQ | |
DISTI #
ANYVF4631500000G
|
Heilind Electronics | VF-3.81-223P GREEN DOUBLE ROW | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7500 / $7.5400 | Buy Now | ||
DISTI #
ANYVF4631500000G
|
Interstate Connecting Components | VF-3.81-223P GREEN DOUBLE ROW | 0 |
|
Buy Now |