Part Details for VF4-65H11-S08 by TE Connectivity
Overview of VF4-65H11-S08 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Medical Imaging
Electronic Manufacturing
Entertainment and Gaming
Communication and Networking
Part Details for VF4-65H11-S08
VF4-65H11-S08 CAD Models
VF4-65H11-S08 Part Data Attributes
|
VF4-65H11-S08
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
VF4-65H11-S08
TE Connectivity
Power/Signal Relay, SPDT, Momentary, 0.075A (Coil), 24VDC (Coil), 1810mW (Coil), 0.75A (Contact), DC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body Breadth | 36.1 mm | |
Body Height | 45.5 mm | |
Body Length or Diameter | 36.1 mm | |
Coil Current(DC)-Max | 0.075 A | |
Coil Power | 1810 mW | |
Coil Resistance | 317.5 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 0.75 A | |
Contact Current(DC)-Max | 0.75 A | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Physical Dimension | 36.1mm x 36.1mm x 45.5mm | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | WEATHER PROOF | |
Surface Mount | NO | |
Termination Type | QUICK CONNECT |