There are no models available for this part yet.
Overview of VF3670500000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for VF3670500000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
VF3670500000G-ND
|
DigiKey | TERM BLOCK HDR 36POS VERT 5MM Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2584 | Buy Now | |
DISTI #
72329478
|
RS | VF-5.0-2*18P Green , Double row and interlaced NL66 ,MARK 180D Open | Amphenol - Anytek VF3670500000G RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7700 | RFQ | |
DISTI #
ANYVF3670500000G
|
Heilind Electronics | VF-5.0-218P GREEN DOUBLE ROW | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1400 / $5.8500 | Buy Now | ||
DISTI #
ANYVF3670500000G
|
Interstate Connecting Components | VF-5.0-218P GREEN DOUBLE ROW | 0 |
|
Buy Now |