Part Details for VF360ST by Honeywell Sensing and Control
Results Overview of VF360ST by Honeywell Sensing and Control
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VF360ST Information
VF360ST by Honeywell Sensing and Control is a Magnetic Field Sensor.
Magnetic Field Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for VF360ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y0441
|
Newark | Hall Effect Sensor, Digital, Sot-23-3, Sensor Case/Package:Sot-23, No. Of Pins:3Pins, Supply Volt... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.3600 | Buy Now |
DISTI #
480-6514-1-ND
|
DigiKey | MAGNETIC SWITCH LATCH SOT23 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2030 In Stock |
|
$0.8200 / $1.4200 | Buy Now |
DISTI #
785-VF360ST
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors AEC-Q100, High Sens South Pole Activated RoHS: Compliant | 2225 |
|
$0.8580 / $1.2200 | Buy Now |
DISTI #
V79:2366_18714261
|
Arrow Electronics | Hall Effect Sensor 20mA Bipolar Latch 3.3V/5V/9V/12V/15V/18V Automotive AEC-Q100 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1533 | Americas - 9 |
|
$0.3785 | Buy Now |
DISTI #
71218624
|
RS | Hall Effect IC | Honeywell VF360ST RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9200 / $1.9600 | RFQ |
DISTI #
87805277
|
Verical | Hall Effect Sensor 20mA Bipolar Latch 3.3V/5V/9V/12V/15V/18V Automotive AEC-Q100 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 67 Package Multiple: 1 | Americas - 6000 |
|
$0.8700 / $0.9400 | Buy Now |
|
Master Electronics | Hall Effect Sensor 20mA Bipolar Latch 3.3V/5V/9V/12V/15V/18V Automotive 3-Pin SOT-23 T/R RoHS: Compliant |
6000 Partner Stock |
|
$0.8130 / $1.1700 | Buy Now |
|
Vyrian | Sensors & Transducers | 2678 |
|
RFQ |
Part Details for VF360ST
VF360ST CAD Models
VF360ST Part Data Attributes
|
VF360ST
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
VF360ST
Honeywell Sensing and Control
Hall Effect Sensor, -4.5mT Min, 4.5mT Max, Rectangular, Surface Mount, ROHS COMPLIANT, SOT-23, 3 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Additional Feature | IT ALSO OPERATES AT 3 TO 12 V AT 150 DEGREE CENTIGRADE, REVERSE POLARITY PROTECTION | |
Body Breadth | 1.6 mm | |
Body Height | 1.28 mm | |
Body Length or Diameter | 2.9 mm | |
Housing | PLASTIC | |
Magnetic Field Range-Max | 4.5 mT | |
Magnetic Field Range-Min | -4.5 mT | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 8 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 mA | |
Output Range | 20mA | |
Output Type | DIGITAL CURRENT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Termination Type | SOLDER |