Part Details for VF3232500000G by Anytek Technology Corporation Ltd
Overview of VF3232500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VF3232500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VF3232500000G-ND
|
DigiKey | TERM BLOCK HDR 32POS VERT 3.81MM Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8348 | Buy Now |
DISTI #
72329401
|
RS | VF-3.81-2*16P Green , Double row and interlaced NL66 ,MARK 180D With Flange | Amphenol - Anytek VF3232500000G RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4800 | RFQ |
DISTI #
ANYVF3232500000G
|
Heilind Electronics | VF-3.81-216P GREEN DOUBLE ROW | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$2.6800 / $7.3400 | Buy Now | |
DISTI #
ANYVF3232500000G
|
Interstate Connecting Components | VF-3.81-216P GREEN DOUBLE ROW | 0 |
|
Buy Now |