Part Details for VF3031500000G by Anytek Technology Corporation Ltd
Overview of VF3031500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VF3031500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VF3031500000G-ND
|
DigiKey | TERM BLOCK HDR 30POS VERT 3.81MM Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9012 | Buy Now |
DISTI #
72329366
|
RS | VF-3.81-2*15P Green , Double row and interlaced NL66 ,MARK 180D Close | Amphenol - Anytek VF3031500000G RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3300 | RFQ |
DISTI #
ANYVF3031500000G
|
Heilind Electronics | VF-3.81-215P GREEN DOUBLE ROW | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8000 / $4.9200 | Buy Now |
DISTI #
ANYVF3031500000G
|
Interstate Connecting Components | VF-3.81-215P GREEN DOUBLE ROW | 0 |
|
Buy Now |