There are no models available for this part yet.
Overview of VF2070510000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for VF2070510000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
VF2070510000G-ND
|
DigiKey | TERM BLOCK HDR 20POS 90DEG 5MM Min Qty: 2016 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3458 | Buy Now | |
DISTI #
72329234
|
RS | VF-5.0-2*10P Green , Double row and interlaced NL66 ,MARK 90D Open | Amphenol - Anytek VF2070510000G RoHS: Compliant Min Qty: 2016 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5900 | RFQ | |
DISTI #
ANYVF2070510000G
|
Heilind Electronics | VF-5.0-210P GREEN DOUBLE ROW | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2300 / $2.5700 | Buy Now | ||
DISTI #
ANYVF2070510000G
|
Interstate Connecting Components | VF-5.0-210P GREEN DOUBLE ROW | 0 |
|
Buy Now |