Part Details for VF1A-G28A5S4 by IDEC Corporation
Overview of VF1A-G28A5S4 by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VF1A-G28A5S4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK8076
|
Newark | Variable Frequency Drive, 3P, 15 Kw, Control/Drive Type:Variable Frequency Drive, Compatible Motor Type:Ac Motors, Power Rating:15Kw, No. Of Phases:Three Phase, Output Current Max:28.5A, Supply Frequency:50Hz/60Hz, Ip Rating:Ip20Rohs Compliant: Yes |Idec VF1A-G28A5S4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$851.6200 | Buy Now |
DISTI #
1885-VF1A-G28A5S4-ND
|
DigiKey | DOESA VFD 15HP Min Qty: 1 Lead time: 27 Weeks Container: Box |
3 In Stock |
|
$861.7500 | Buy Now |
DISTI #
199-VF1A-G28A5S4
|
Mouser Electronics | Motor Drives Doesa VFD 15HP RoHS: Compliant | 2 |
|
$861.7500 | Buy Now |
DISTI #
73736566
|
RS | Variable Frequency Drive 15HP 28.5A 480VAC Doesa Series | IDEC Corporation VF1A-G28A5S4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$984.4600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$962.5600 / $1,019.4400 | Buy Now |
DISTI #
000000000007228283
|
Sager | Motor Drives Doesa VFD 15HP Variable Frequency Drive | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$962.5600 / $1,019.4400 | Buy Now |