Part Details for VF07M10241KD5 by Kyocera AVX Components
Results Overview of VF07M10241KD5 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VF07M10241KD5 Information
VF07M10241KD5 by Kyocera AVX Components is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for VF07M10241KD5
VF07M10241KD5 CAD Models
VF07M10241KD5 Part Data Attributes
|
VF07M10241KD5
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VF07M10241KD5
Kyocera AVX Components
RESISTOR, VOLTAGE DEPENDENT, 200V, 11J, THROUGH HOLE MOUNT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 150 V | |
Energy Absorbing Capacity-Max | 11 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.2 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 200 V |
Alternate Parts for VF07M10241KD5
This table gives cross-reference parts and alternative options found for VF07M10241KD5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VF07M10241KD5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VE09M00151KD7 | Kyocera AVX Components | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 200V, 11J, THROUGH HOLE MOUNT | VF07M10241KD5 vs VE09M00151KD7 |
VE09M00151JD5 | Kyocera AVX Components | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 200V, 11J, THROUGH HOLE MOUNT | VF07M10241KD5 vs VE09M00151JD5 |
SV1150S5B | SEI Stackpole Electronics Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 200V, 11J, THROUGH HOLE MOUNT, RADIAL LEADED | VF07M10241KD5 vs SV1150S5B |
VF07M10241JD8 | Kyocera AVX Components | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 200V, 11J, THROUGH HOLE MOUNT | VF07M10241KD5 vs VF07M10241JD8 |
VE09M00151JDS | Kyocera AVX Components | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 200V, 11J, THROUGH HOLE MOUNT | VF07M10241KD5 vs VE09M00151JDS |
VF07M10241JD6 | Kyocera AVX Components | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 200V, 11J, THROUGH HOLE MOUNT | VF07M10241KD5 vs VF07M10241JD6 |
VF07M10241J | Kyocera AVX Components | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 200V, 11J, THROUGH HOLE MOUNT | VF07M10241KD5 vs VF07M10241J |
VF07M10241JDT | Kyocera AVX Components | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 200V, 11J, THROUGH HOLE MOUNT | VF07M10241KD5 vs VF07M10241JDT |
VF07M10241KD7 | Kyocera AVX Components | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 200V, 11J, THROUGH HOLE MOUNT | VF07M10241KD5 vs VF07M10241KD7 |
VE09M00151JDQ | Kyocera AVX Components | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 200V, 11J, THROUGH HOLE MOUNT | VF07M10241KD5 vs VE09M00151JDQ |