Part Details for VF05P10221KDD by Kyocera AVX Components
Overview of VF05P10221KDD by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VF05P10221KDD
VF05P10221KDD CAD Models
VF05P10221KDD Part Data Attributes
|
VF05P10221KDD
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VF05P10221KDD
Kyocera AVX Components
Varistor, 180V, 9J, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 140 V | |
Energy Absorbing Capacity-Max | 9 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 0.1 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 180 V |
Alternate Parts for VF05P10221KDD
This table gives cross-reference parts and alternative options found for VF05P10221KDD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VF05P10221KDD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VF05P10221JDA | RESISTOR, VOLTAGE DEPENDENT, 180V, 9J, THROUGH HOLE MOUNT | Kyocera AVX Components | VF05P10221KDD vs VF05P10221JDA |
VE07P00141KDS | Varistor, 180V, 9J, Through Hole Mount | Kyocera AVX Components | VF05P10221KDD vs VE07P00141KDS |
SV1140S5B | RESISTOR, VOLTAGE DEPENDENT, 180V, 9J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | VF05P10221KDD vs SV1140S5B |
VF05P10221KDS | Varistor, 180V, 9J, Through Hole Mount | Kyocera AVX Components | VF05P10221KDD vs VF05P10221KDS |
ERZVH5V221 | Varistor, 180V, 9J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | VF05P10221KDD vs ERZVH5V221 |
VE07P00141KD5 | Varistor, 180V, 9J, Through Hole Mount | Kyocera AVX Components | VF05P10221KDD vs VE07P00141KD5 |
ROV05H221K-S-2 | RESISTOR, VOLTAGE DEPENDENT, 180V, 9J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | VF05P10221KDD vs ROV05H221K-S-2 |
VE07P00141KDC | Varistor, 180V, 9J, Through Hole Mount | Kyocera AVX Components | VF05P10221KDD vs VE07P00141KDC |
VZ05D221KBSE | Varistor, 180V, 9J, Through Hole Mount | World Products Inc | VF05P10221KDD vs VZ05D221KBSE |
VF05P10221JDT | RESISTOR, VOLTAGE DEPENDENT, 180V, 9J, THROUGH HOLE MOUNT | Kyocera AVX Components | VF05P10221KDD vs VF05P10221JDT |