Part Details for VF0450500000G by Amphenol Corporation
Overview of VF0450500000G by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VF0450500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VF0450500000G
|
Avnet Americas | VF04505000J0G-508 TB SOC OPEN VERTICAL - Bulk (Alt: VF0450500000G) RoHS: Compliant Min Qty: 2040 Package Multiple: 120 Container: Bulk | 0 |
|
$0.2221 | Buy Now |
DISTI #
649-VF04505000J0G
|
Mouser Electronics | Pluggable Terminal Blocks TB SKT OPEN VERTICAL | 0 |
|
$0.2670 / $0.9500 | Order Now |
DISTI #
VF0450500000G
|
Avnet Abacus | (Alt: VF0450500000G) RoHS: Compliant Min Qty: 2040 Package Multiple: 120 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VF0450500000G
VF0450500000G CAD Models
VF0450500000G Part Data Attributes
|
VF0450500000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
VF0450500000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 2 | |
Number of Rows | 2 | |
Number of Ways | 4 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |