Part Details for VF-S320-28A-CFS by CUI Inc
Overview of VF-S320-28A-CFS by CUI Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Agriculture Technology
Electronic Manufacturing
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3483-Z-E2-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 28A 52Mohm | |
2SK3483-ZK-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 28A 52Mohm | |
2SK3483-Z-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 28A 52Mohm |
Price & Stock for VF-S320-28A-CFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VF-S320-28A-CFS-ND
|
DigiKey | AC/DC CONVERTER 28V 320W Min Qty: 50 Lead time: 23 Weeks Container: Box | Limited Supply - Call |
|
$179.3072 | Buy Now |
DISTI #
490-VF-S320-28A-CFS
|
Mouser Electronics | Switching Power Supplies 28 Vdc, 11.43 A, 320 W RoHS: Compliant | 0 |
|
$160.4800 | Order Now |
|
Onlinecomponents.com | AC-DC Power Supply - 28 VDC - 11.43 A - 320 W - Metal Case w/Fan - Chassis Mount RoHS: Compliant | 0 |
|
$161.5500 / $442.5200 | Buy Now |
DISTI #
000000000006366702
|
Sager | Switching Power Supplies ac-dc, 320 W, 28 Vdc, single output, metal case w/ side fan, low leakage Min Qty: 1 | 0 |
|
$182.6300 / $213.0700 | Buy Now |
Part Details for VF-S320-28A-CFS
VF-S320-28A-CFS CAD Models
VF-S320-28A-CFS Part Data Attributes
|
VF-S320-28A-CFS
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VF-S320-28A-CFS
CUI Inc
Chassis Mount Power Supply, 28 Vdc, 11.43 A, 320 W
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CB, CE, TUV, UL | |
Efficiency (Main Output) | 83% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Length | 177.8 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 11.43 A | |
Output Voltage-Max | 29.4 V | |
Output Voltage-Min | 26.6 V | |
Output Voltage-Nom | 28 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.09898 Vrms | |
Seated Height-Max | 39.6 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 320 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 1.02 s | |
Width | 101.6 mm |