Part Details for VF-S320-15A-CFS-1 by CUI Inc
Results Overview of VF-S320-15A-CFS-1 by CUI Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VF-S320-15A-CFS-1 Information
VF-S320-15A-CFS-1 by CUI Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJP1CS01DWS-80#W0 | Renesas Electronics Corporation | IGBT 1250V 15A Sawn | |
RJP1CS01DWA-80#W0 | Renesas Electronics Corporation | IGBT 1250V 15A Wafer | |
RJP1CS01DWT-80#X0 | Renesas Electronics Corporation | IGBT 1250V 15A Chip |
Price & Stock for VF-S320-15A-CFS-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VF-S320-15A-CFS-1-ND
|
DigiKey | AC/DC CONVERTER 15V 320W Min Qty: 50 Lead time: 23 Weeks Container: Box | Limited Supply - Call |
|
$159.8000 | Buy Now |
DISTI #
490-VF-S320-15A-CFS1
|
Mouser Electronics | Switching Power Supplies ac-dc, 320 W, 15 Vdc, single output, metal case w/ side fan, low leakage RoHS: Compliant | 0 |
|
$180.7400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 10 Lead time: 20 Weeks Container: Box |
0 Box |
|
$166.0300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$161.5500 / $442.5200 | Buy Now |
DISTI #
000000000006366690
|
Sager | Switching Power Supplies ac-dc, 320 W, 15 Vdc, single output, metal case w/ side fan, low leakage Min Qty: 1 | 0 |
|
$182.6300 / $213.0700 | Buy Now |
Part Details for VF-S320-15A-CFS-1
VF-S320-15A-CFS-1 CAD Models
VF-S320-15A-CFS-1 Part Data Attributes
|
VF-S320-15A-CFS-1
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VF-S320-15A-CFS-1
CUI Inc
AC-DC Power Factor Correction Module, 1 Output, 320W, Hybrid
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CB, CE, TUV, UL | |
Efficiency (Main Output) | 83% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Length | 177.8 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 21.33 A | |
Output Voltage-Max | 15.75 V | |
Output Voltage-Min | 14.25 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.05303 Vrms | |
Seated Height-Max | 39.6 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 320 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 1.02 s | |
Width | 101.6 mm |