Part Details for VF-D320-D1224A-CFS by CUI Inc
Overview of VF-D320-D1224A-CFS by CUI Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9003AC-13-33DD-32.00000 | SiTime | 1 to 110 MHz, Low Power Spread-spectrum Oscillator | |
SiT9121A-D320003 | SiTime | 1 to 220 MHz, ±10 to ±50 ppm Differential XO |
Price & Stock for VF-D320-D1224A-CFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-2010-ND
|
DigiKey | AC/DC CONVERTER 12V 24V 320W Min Qty: 1 Lead time: 27 Weeks Container: Box |
1880 In Stock |
|
$175.4818 / $202.8700 | Buy Now |
DISTI #
490-VF-D320D1224ACFS
|
Mouser Electronics | Switching Power Supplies 12V 16.67A 24V 8.33A 300W MetalCase W/Fan RoHS: Compliant | 79 |
|
$179.8400 / $198.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 24 Weeks | 0 |
|
$162.3700 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 2 Outputs - Enclosed - 12/24V@16.67/8.33A - 300W - w/Fan RoHS: Compliant |
51 In Stock |
|
$175.5000 / $198.1400 | Buy Now |
DISTI #
000000000006366655
|
Sager | Switching Power Supplies 12V 16.67A 24V 8.33A 300W MetalCase W/Fan Min Qty: 1 | 0 |
|
$178.6000 / $208.3700 | Buy Now |
|
Master Electronics | AC/DC Power Supply - 2 Outputs - Enclosed - 12/24V@16.67/8.33A - 300W - w/Fan RoHS: Compliant |
51 In Stock |
|
$175.5000 / $198.1400 | Buy Now |
|
Neutron USA | Switching Power Supplies 12V 16.67A 24V 8.33A 300W MetalCase W/Fan | 50 |
|
$377.8600 | Buy Now |
Part Details for VF-D320-D1224A-CFS
VF-D320-D1224A-CFS CAD Models
VF-D320-D1224A-CFS Part Data Attributes
|
VF-D320-D1224A-CFS
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VF-D320-D1224A-CFS
CUI Inc
Chassis Mount Power Supply, 12/24 Vdc, 16.67/8.33 A, 300 W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | PACKAGE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CUI Inc. | |
Additional Feature | 24V OUTPUT ALSO AVAILABLE;ALSO OPERATE WITH 180-264VAC | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CB, CE, TUV, UL | |
Efficiency (Main Output) | 75% | |
Input Voltage-Max | 132 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-X | |
Length | 177.8 mm | |
Line Regulation-Max | 5% | |
Load Regulation-Max | 5% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Current-Max | 16.67 A | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Seated Height-Max | 40.64 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 300 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 1 s | |
Width | 101.6 mm |
Alternate Parts for VF-D320-D1224A-CFS
This table gives cross-reference parts and alternative options found for VF-D320-D1224A-CFS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VF-D320-D1224A-CFS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VF-D320-D1224A-CF-2 | AC-DC Power Factor Correction Module | CUI Inc | VF-D320-D1224A-CFS vs VF-D320-D1224A-CF-2 |
VF-D320-D1224A-CF | Chassis Mount Power Supply, 12/24 Vdc, 16.67/8.33 A, 300 W | CUI Inc | VF-D320-D1224A-CFS vs VF-D320-D1224A-CF |