Part Details for VF B501 by Pizzato Elettrica Srl
Overview of VF B501 by Pizzato Elettrica Srl
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSPEC2L0B5010 | Amphenol Communications Solutions | SPE Cable Assembly, IP20 Plug to IP20 Plug, 0.5m | |
RJMG2B50141040R | Amphenol Communications Solutions | RJMG, Input output Connectors, 1G 1x1 with leds | |
MSPEC6P2B5010 | Amphenol Communications Solutions | SPE IP67 Cable Assembly, IP67 Plug on both ends, 0.5m |
Price & Stock for VF B501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73687760
|
RS | Indoor use only position switch | Pizzato USA VF B501 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 9 |
|
$18.4400 / $21.6900 | Buy Now |
DISTI #
VFB501
|
TME | Limit switch, plastic plunger, NO + NC, 10A, max.400VAC, IP20 Min Qty: 1 | 0 |
|
$6.5000 / $7.4600 | RFQ |