Part Details for VET30US180C2-JA by XP Power
Overview of VET30US180C2-JA by XP Power
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for VET30US180C2-JA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AC9357
|
Newark | Adaptor, Ac-Dc, 18V, 1.67A, No. Of Outputs:1 Output, Output Power Max:30W, Output Voltage - Output 1:18V, Output Current - Output 1:1.67A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Connector:Barrel Plug Center Rohs Compliant: Yes |Xp Power VET30US180C2-JA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.2800 / $26.1500 | Buy Now |
DISTI #
10AC5494
|
Newark | Adaptor, Ac-Dc, 18V, 1.67A, Power Supply Approvals:Ite, No. Of Outputs:1 Output, Output Power Max:30W, Output Voltage - Output 1:18V, Output Current - Output 1:1.67A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Xp Power VET30US180C2-JA Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.0800 / $15.0800 | Buy Now |
DISTI #
209-VET30US180C2-JA
|
Mouser Electronics | Desktop AC Adapters External PSU, 30W, Level VI RoHS: Compliant | 0 |
|
Order Now |