Part Details for VESD26C1-HD1HG3-08 by Vishay Intertechnologies
Overview of VESD26C1-HD1HG3-08 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VESD26C1-HD1HG3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK9048
|
Newark | Esd Protection Diode Dfn1006-2A |Vishay VESD26C1-HD1HG3-08 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0670 | Buy Now |
DISTI #
78-VESD26C1-HD1HG308
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes SINGLE-LINE ESD-PROTECTION DIO RoHS: Compliant | 21795 |
|
$0.0590 / $0.4300 | Buy Now |
DISTI #
VESD26C1-HD1HG3-08
|
TTI | ESD Protection Diodes / TVS Diodes SINGLE-LINE ESD-PROTECTION DIO RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0520 / $0.0640 | Buy Now |
Part Details for VESD26C1-HD1HG3-08
VESD26C1-HD1HG3-08 CAD Models
VESD26C1-HD1HG3-08 Part Data Attributes
|
VESD26C1-HD1HG3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VESD26C1-HD1HG3-08
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 100W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DFN1006-2A, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DFN1006-2A, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Max | 31.5 V | |
Breakdown Voltage-Min | 28.5 V | |
Breakdown Voltage-Nom | 28 V | |
Clamping Voltage-Max | 48 V | |
Configuration | SINGLE | |
Diode Capacitance-Min | 14 pF | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-N2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 100 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-5 | |
Rep Pk Reverse Voltage-Max | 26 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 26 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |