-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ2923
|
Newark | Esd Protection Diode Sot323 |Vishay VESD12A2-03G-G3-08 RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0570 | Buy Now |
DISTI #
VESD12A2-03G-G3-08
|
Avnet Americas | ESD PROTECTION DIODE SOT323 (Alt: VESD12A2-03G-G3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0407 | Buy Now |
DISTI #
78-VESD12A2-03G-G308
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes DIODE ESD PROT RoHS: Compliant | 20742 |
|
$0.0420 / $0.2300 | Buy Now |
DISTI #
VESD12A2-03G-G3-08
|
TTI | ESD Protection Diodes / TVS Diodes DIODE ESD PROT RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0430 / $0.0440 | Buy Now |
DISTI #
VESD12A2-03G-G3-08
|
EBV Elektronik | ESD PROTECTION DIODE SOT323 (Alt: VESD12A2-03G-G3-08) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VESD12A2-03G-G3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VESD12A2-03G-G3-08
Vishay Intertechnologies
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOT-323, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2019-04-15 | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Max | 15.5 V | |
Breakdown Voltage-Min | 13.9 V | |
Breakdown Voltage-Nom | 14.7 V | |
Clamping Voltage-Max | 22.7 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Capacitance-Min | 26 pF | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 100 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 12 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |