Part Details for VESD09A4A-HS4-GS08 by Vishay Semiconductors
Overview of VESD09A4A-HS4-GS08 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VESD09A4A-HS4-GS08
VESD09A4A-HS4-GS08 CAD Models
VESD09A4A-HS4-GS08 Part Data Attributes:
|
VESD09A4A-HS4-GS08
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
VESD09A4A-HS4-GS08
Vishay Semiconductors
DIODE 30 W, BIDIRECTIONAL, 4 ELEMENT, SILICON, TVS DIODE, GREEN, ULTRA COMPACT, CASE LLP1010-6L, 6 PIN, Transient Suppressor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | R-PDSO-N6 | |
Pin Count | 6 | |
Manufacturer Package Code | CASE LLP1010-6L | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Max | 13 V | |
Breakdown Voltage-Min | 11.2 V | |
Breakdown Voltage-Nom | 12.1 V | |
Case Connection | ANODE | |
Clamping Voltage-Max | 23 V | |
Configuration | COMMON ANODE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 30 W | |
Number of Elements | 4 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 9 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for VESD09A4A-HS4-GS08
This table gives cross-reference parts and alternative options found for VESD09A4A-HS4-GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VESD09A4A-HS4-GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VESD09A4A-HSF-GS08 | DIODE 30 W, BIDIRECTIONAL, 4 ELEMENT, SILICON, TVS DIODE, GREEN, COMPACT, PLASTIC, LLP75-6L, 6 PIN, Transient Suppressor | Vishay Semiconductors | VESD09A4A-HS4-GS08 vs VESD09A4A-HSF-GS08 |