-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 95W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, GREEN, LLP1006-2L, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53T3687
|
Newark | Esd Protection Diode Llp1006 |Vishay VESD03A1C-HD1-GS08 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0580 / $0.1020 | Buy Now |
DISTI #
VESD03A1C-HD1-GS08
|
Avnet Americas | ESD Suppressor TVS ±30KV 2-Pin LLP T/R (Alt: VESD03A1C-HD1-GS08) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks, 0 Days | 16000 |
|
$0.0580 / $0.0639 | Buy Now |
DISTI #
78-VESD03A1C-HD1
|
Mouser Electronics | ESD Suppressors / TVS Diodes 3.3 Volt 9.5amp RoHS: Compliant | 147852 |
|
$0.0550 / $0.2600 | Buy Now |
|
Future Electronics | ESD PROTECTION DIODE LLP10063.3V,Ir=1╡A,Ip=9.5A,P=95W,Cd=90pF,30kV RoHS: Non Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.0550 / $0.0597 | Buy Now |
|
Future Electronics | ESD PROTECTION DIODE LLP10063.3V,Ir=1╡A,Ip=9.5A,P=95W,Cd=90pF,30kV RoHS: Non Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.0550 / $0.0597 | Buy Now |
|
Bristol Electronics | 383 |
|
RFQ | ||
DISTI #
VESD03A1C-HD1-GS08
|
TTI | ESD Suppressors / TVS Diodes 3.3 Volt 9.5amp RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 8000 Container: Reel | Americas - 0 |
|
$0.0560 / $0.0590 | Buy Now |
DISTI #
VESD03A1C-HD1-GS08
|
Avnet Asia | ESD Suppressor TVS ±30KV 2-Pin LLP T/R (Alt: VESD03A1C-HD1-GS08) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.0592 / $0.0668 | Buy Now |
|
Chip1Cloud | TVS DIODE 3.3VWM 10VC 2LLP | 5000 |
|
RFQ | |
DISTI #
VESD03A1C-HD1-GS08
|
EBV Elektronik | ESD Suppressor TVS �30KV 2-Pin LLP T/R (Alt: VESD03A1C-HD1-GS08) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VESD03A1C-HD1-GS08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VESD03A1C-HD1-GS08
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 95W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, GREEN, LLP1006-2L, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | GREEN, LLP1006-2L, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Max | 6.6 V | |
Breakdown Voltage-Min | 5 V | |
Breakdown Voltage-Nom | 6 V | |
Clamping Voltage-Max | 8.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-N2 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 95 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |