Part Details for VESD03A1B-HD1-GS08 by Vishay Intertechnologies
Overview of VESD03A1B-HD1-GS08 by Vishay Intertechnologies
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VESD03A1B-HD1-GS08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC4704
|
Newark | Esd Protection Diode Llp1006-E4-G Rohs Compliant: No |Vishay VESD03A1B-HD1-GS08 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 40000 |
|
$0.0580 / $0.1020 | Buy Now |
DISTI #
69R7266
|
Newark | Diode, Esd Protection, Llp1006, Clamping Voltage Vc Max:9V, Diode Case Style:Llp1006, No. Of Pins:2Pins, Operating Voltage:-, Power Dissipation Pd:31W, Product Range:-, Automotive Qualification Standard:-, Breakdown Voltage Vbr:6V Rohs Compliant: Yes |Vishay VESD03A1B-HD1-GS08 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 23154 |
|
$0.0500 | Buy Now |
DISTI #
13P0385
|
Newark | Diode, Esd Protection, Llp1006, Full Reel, Clamping Voltage Vc Max:9V, Diode Case Style:Llp1006, No. Of Pins:2Pins, Operating Voltage:-, Power Dissipation Pd:31W, Product Range:-, Automotive Qualification Standard:- Rohs Compliant: Yes |Vishay VESD03A1B-HD1-GS08 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0580 / $0.1020 | Buy Now |
DISTI #
VESD03A1B-HD1-GS08
|
Avnet Americas | ESD Suppressor TVS ±30KV 2-Pin LLP T/R - Tape and Reel (Alt: VESD03A1B-HD1-GS08) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks, 0 Days Container: Reel | 40000 |
|
$0.0453 / $0.0669 | Buy Now |
DISTI #
69R7266
|
Avnet Americas | ESD Suppressor TVS ±30KV 2-Pin LLP T/R - Product that comes on tape, but is not reeled (Alt: 69R7266) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Ammo Pack | 23179 Partner Stock |
|
$0.1320 / $0.3850 | Buy Now |
DISTI #
78-VESD03A1B-HD1
|
Mouser Electronics | ESD Suppressors / TVS Diodes 3.3 Volt 3.5 Amp RoHS: Compliant | 32042 |
|
$0.0650 / $0.3700 | Buy Now |
|
Future Electronics | Single Channel 3.3 V Bi-Directional SMT ESD Protection Diode - LLP1006-2L RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.0579 / $0.0641 | Buy Now |
|
Future Electronics | Single Channel 3.3 V Bi-Directional SMT ESD Protection Diode - LLP1006-2L RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.0579 / $0.0641 | Buy Now |
|
Bristol Electronics | 23643 |
|
RFQ | ||
DISTI #
VESD03A1B-HD1-GS08
|
TTI | ESD Suppressors / TVS Diodes 3.3 Volt 3.5 Amp RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 8000 Container: Reel | Americas - 0 |
|
$0.0580 / $0.0650 | Buy Now |
Part Details for VESD03A1B-HD1-GS08
VESD03A1B-HD1-GS08 CAD Models
VESD03A1B-HD1-GS08 Part Data Attributes
|
VESD03A1B-HD1-GS08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VESD03A1B-HD1-GS08
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 31W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 4 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ASYMMETRICAL | |
Breakdown Voltage-Max | 6.6 V | |
Breakdown Voltage-Min | 5 V | |
Breakdown Voltage-Nom | 6 V | |
Clamping Voltage-Max | 9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-N2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 31 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2, 4-5 | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Test Voltage | 3.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |