Part Details for VES2030 by NXP Semiconductors
Overview of VES2030 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VES2030
VES2030 CAD Models
VES2030 Part Data Attributes
|
VES2030
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
VES2030
NXP Semiconductors
IC SPECIALTY CONSUMER CIRCUIT, PQFP208, Consumer IC:Other
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PQFP-G208 | |
Number of Terminals | 208 | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | QFP208(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | QUAD |