Part Details for VERSAFIT-MINI-SPL-1-BK by TE Connectivity
Overview of VERSAFIT-MINI-SPL-1-BK by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-SASMINIHD2-002 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-002 2m (6.6') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [28 AWG] - 12G SAS 3.0 / iPass+™ HD | |
CS-SASMINIHD2-003 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-003 3m (9.8') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [28 AWG] - 12G SAS 3.0 / iPass+™ HD | |
CS-SASMINIHD2-001 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-001 1m (3.3') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [30 AWG] - 12G SAS 3.0 / iPass+™ HD |
Price & Stock for VERSAFIT-MINI-SPL-1-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC3092
|
Newark | Versafit-Mini-Spl-1-Bk |Raychem Te Connectivity VERSAFIT-MINI-SPL-1-BK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.7500 / $34.3300 | Buy Now |
DISTI #
2266-VERSAFIT-MINI-SPL-1-BK-ND
|
DigiKey | HEATSHRINK LOW TEMP 1" 15' BLK Min Qty: 1 Lead time: 19 Weeks Container: Bulk MARKETPLACE PRODUCT |
22 In Stock |
|
$25.8200 / $27.8900 | Buy Now |
DISTI #
VER001K-15-ND
|
DigiKey | HEATSHRINK LOW TEMP 1" 15' BLK Min Qty: 1 Lead time: 19 Weeks Container: Spool |
9 In Stock |
|
$22.8416 / $36.5800 | Buy Now |
DISTI #
650-VER100SP
|
Mouser Electronics | Heat Shrink Tubing & Sleeves 1" 15' MINI-SP BK PRICE PER SPOOL RoHS: Compliant | 9 |
|
$22.8400 / $28.4900 | Buy Now |
DISTI #
V36:1790_11734984
|
Arrow Electronics | Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Thin/Single Spool RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2307 | Americas - 2 |
|
$21.7200 / $21.8400 | Buy Now |
|
Onlinecomponents.com | HEATSHRINK LOW TEMP 1"" 15' BLK RoHS: Compliant |
24 In Stock |
|
$22.4000 / $30.4500 | Buy Now |
DISTI #
65680343
|
Verical | Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Thin/Single Spool RoHS: Compliant Min Qty: 5 Package Multiple: 5 | Americas - 20 |
|
$24.2100 / $26.1600 | Buy Now |
DISTI #
67002420
|
Verical | Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Thin/Single Spool RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2307 | Americas - 2 |
|
$21.7200 / $21.8400 | Buy Now |
DISTI #
F27156-000
|
TTI | Heat Shrink Tubing & Sleeves VERSAFIT-MINI-SPL-1-BK RoHS: Compliant pbFree: Pb-Free Min Qty: 12 Package Multiple: 1 Container: Spool | Americas - 0 |
|
$23.4100 / $23.8900 | Buy Now |
DISTI #
RYCVERSAFIT-MINI-SPL-1-BK
|
Interstate Connecting Components | VERSAFIT-MINI-SPL-1-BK | 0 |
|
Buy Now |