Part Details for VERSAFIT-3X-1-0-SP by TE Connectivity
Overview of VERSAFIT-3X-1-0-SP by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VERSAFIT-3X-1-0-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC3121
|
Newark | Versafit-3X-1-0-Sp |Raychem Te Connectivity VERSAFIT-3X-1-0-SP Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 375 |
|
$7.8400 / $10.5800 | Buy Now |
DISTI #
484-VERSAFIT-3X-1-0-SP-ND
|
DigiKey | HEATSHRINK 1" BLACK Min Qty: 75 Lead time: 19 Weeks Container: Spool |
46 In Stock |
|
$6.9743 | Buy Now |
DISTI #
VERSAFIT-3X-1-0-SP-01-ND
|
DigiKey | HEAT SHRINK TUBING 1=1FT Lead time: 14 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
650-VERSAFIT3X-1-0SP
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HS-TBG 1" BK PRICE PER METER RoHS: Compliant | 0 |
|
$5.9500 / $6.4900 | Order Now |
|
Onlinecomponents.com | Heat Shrink Tubing ST Polyolefin Black Thin Spool RoHS: Compliant |
375 Partner Stock |
|
$3.1400 / $7.3700 | Buy Now |
DISTI #
NB14664001
|
TTI | Heat Shrink Tubing & Sleeves VERSAFIT-3X-1-0-SP RoHS: Compliant pbFree: Pb-Free Min Qty: 75 Package Multiple: 75 Container: Spool |
Americas - 1125 In Stock |
|
$3.1400 / $3.8000 | Buy Now |
DISTI #
RYCNB14664001
|
Interstate Connecting Components | VERSAFIT-3X-1-0-SP | 962 |
|
$4.5992 / $7.3265 | Buy Now |
DISTI #
000000000001104439
|
Sager | Heat Shrink Tubing & Sleeves HS-TBG 1 BK PRICE PER METER Min Qty: 75 | 0 |
|
$3.1600 / $7.1400 | Buy Now |
|
Master Electronics | Heat Shrink Tubing ST Polyolefin Black Thin Spool RoHS: Compliant |
375 Partner Stock |
|
$3.1400 / $7.3700 | Buy Now |
Part Details for VERSAFIT-3X-1-0-SP
VERSAFIT-3X-1-0-SP CAD Models
VERSAFIT-3X-1-0-SP Part Data Attributes:
|
VERSAFIT-3X-1-0-SP
TE Connectivity
Buy Now
|
Compare Parts:
VERSAFIT-3X-1-0-SP
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |