Part Details for VERSAFIT-1-1/2-9-SP by TE Connectivity
Overview of VERSAFIT-1-1/2-9-SP by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VERSAFIT-1-1/2-9-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M8506
|
Newark | Heat Shrink Tubing, 39.88Mm Id, Po, White, 125Ft, Shrink Ratio:2:1, I.d. Supplied - Imperial:1.57", I.d. Supplied - Metric:39.88Mm, Shrink Tubing/Boot Colour:White, Length - Imperial:125Ft, Length - Metric:38.1M, Product Range:- Rohs Compliant: Yes |Raychem Te Connectivity VERSAFIT-1-1/2-9-SP RoHS: Compliant Min Qty: 8 Package Multiple: 125 Date Code: 0 Container: SPOOL | 0 |
|
Buy Now | |
DISTI #
VERSAFIT-1-1/2-9-SP-ND
|
DigiKey | HEATSHRINK 1.571" WHITE Lead time: 29 Weeks Container: Spool | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
RSTNB17734001
|
Heilind Electronics | VERSAFIT-1-1/2-9-SP | Americas - 0 in Stock |
|
$8.5129 / $8.6400 | Buy Now |
DISTI #
RSTNB17734001
|
Interstate Connecting Components | VERSAFIT-1-1/2-9-SP | 0 |
|
$8.5129 / $8.6400 | Buy Now |
DISTI #
000000000001104109
|
Sager | Heat Shrink Tubing & Sleeves HS-TBG 1.57 WH PRICE PER METER | 0 |
|
Buy Now |