Part Details for VERSAFIT-1-0-FSP by TE Connectivity
Overview of VERSAFIT-1-0-FSP by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VERSAFIT-1-0-FSP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC3100
|
Newark | Versafit-1-0-Fsp |Raychem Te Connectivity VERSAFIT-1-0-FSP Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6200 / $3.7000 | Buy Now |
DISTI #
56Y2481
|
Newark | Heat Shrink, 26.8Mm, Black, Shrink Ratio:2:1, I.d. Supplied - Imperial:1.055", I.d. Supplied - Metric:26.8Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:-, Length - Metric:-, I.d. Recovered Max - Imperial:0.5" Rohs Compliant: Yes |Raychem Te Connectivity VERSAFIT-1-0-FSP Min Qty: 1 Package Multiple: 200 Date Code: 0 Container: SPOOL | 0 |
|
Buy Now | |
DISTI #
VERSAFIT-1-0-FSP-01-ND
|
DigiKey | HEAT SHRINK TUBING 1=1M Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
32 In Stock |
|
$4.4064 / $6.6100 | Buy Now |
DISTI #
VERSAFIT-1-0-FSP-05-ND
|
DigiKey | HEAT SHRINK TUBING 1=5M Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
VERSAFIT-1-0-FSP-25-ND
|
DigiKey | HEAT SHRINK TUBING 1=25M Lead time: 4 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
NB14254001
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Black Flat Spooled - Cable Rools/Shrink Tubing (Alt: NB14254001) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 16 Weeks, 4 Days Container: Bulk | 0 |
|
$2.8225 / $3.3965 | Buy Now |
DISTI #
182083-000
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Black Flat Spooled - Cable Rools/Shrink Tubing (Alt: 182083-000) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
650-VERSAFIT-1-0-FSP
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HS-TBG 1.055" BK PRICE PER METER RoHS: Compliant | 60 |
|
$2.9900 / $3.8600 | Buy Now |
|
Onlinecomponents.com | HEAT SHRINK TUBING 1=1FT RoHS: Compliant |
1500 In Stock |
|
$2.4500 / $3.7800 | Buy Now |
DISTI #
71326038
|
Verical | Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Thin Spool Min Qty: 60 Package Multiple: 60 | Americas - 1500 |
|
$3.1689 / $5.0066 | Buy Now |
Part Details for VERSAFIT-1-0-FSP
VERSAFIT-1-0-FSP CAD Models
VERSAFIT-1-0-FSP Part Data Attributes
|
VERSAFIT-1-0-FSP
TE Connectivity
Buy Now
|
Compare Parts:
VERSAFIT-1-0-FSP
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |