Part Details for VERSAFIT-1/2-6-SP by TE Connectivity
Results Overview of VERSAFIT-1/2-6-SP by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VERSAFIT-1/2-6-SP Information
VERSAFIT-1/2-6-SP by TE Connectivity is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for VERSAFIT-1/2-6-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10M9215
|
Newark | Heat Shrink Tubing, 13.72Mm Id, Po, Blue, 6", Shrink Ratio:2:1, I.d. Supplied - Imperial:0.54", I... more RoHS: Compliant Min Qty: 5100 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
Buy Now | |
DISTI #
VERSAFIT-1/2-6-SP-ND
|
DigiKey | HEATSHRINK 0.54" BLUE Lead time: 8 Weeks Container: Spool | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
2380074003
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Blue Spool - Cable Rools/Shrink Tubing (Alt: 238... more RoHS: Compliant Min Qty: 5100 Package Multiple: 300 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | HEAT SHRINK TUBING RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |