There are no models available for this part yet.
Overview of VERSAFIT-1/2-0-SP by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 16 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for VERSAFIT-1/2-0-SP by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34AH2811
|
Newark | Heat-Shrink Tubing, 2:1, Black, 13.72Mm Rohs Compliant: Yes |Raychem Te Connectivity VERSAFIT-1/2-0-SP RoHS: Compliant Min Qty: 1 Package Multiple: 45 Date Code: 0 Container: SPOOL | 2 |
|
$68.3700 / $71.8000 | Buy Now | |
DISTI #
45AJ9272
|
Newark | Versafit-1/2-0-Sp |Raychem Te Connectivity VERSAFIT-1/2-0-SP RoHS: Not Compliant Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7100 | Buy Now | |
DISTI #
484-VERSAFIT-1/2-0-SP-DS-ND
|
DigiKey | HTSHRNK 0.54" BLACK METER Min Qty: 1 Lead time: 7 Weeks Container: Digi-Spool®, Continuous Spool |
5283 In Stock |
|
$1.6165 / $2.8200 | Buy Now | |
DISTI #
484-VERSAFIT-1/2-0-SP-45-ND
|
DigiKey | HEATSHRINK 0.54" X 45M BLACK Min Qty: 1 Lead time: 7 Weeks Container: Spool |
134 In Stock |
|
$41.4254 / $62.8900 | Buy Now | |
DISTI #
484-VERSAFIT-1/2-0-SP-25-ND
|
DigiKey | HEAT SHRINK TUBING 1=25M Lead time: 4 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | ||
DISTI #
484-VERSAFIT-1/2-0-SP-01-ND
|
DigiKey | HEAT SHRINK TUBING 1=1M Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Limited Supply - Call |
|
$1.6960 / $2.4500 | Buy Now | |
DISTI #
484-VERSAFIT-1/2-0-SP-05-ND
|
DigiKey | HEAT SHRINK TUBING 1=5M Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Limited Supply - Call |
|
$0.0100 / $0.1000 | Buy Now | |
DISTI #
5058784018
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Black Spool - Cable Rools/Shrink Tubing (Alt: 5058784018) RoHS: Compliant Min Qty: 5100 Package Multiple: 300 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
650-VERSAFIT-1/2-0SP
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HS-TBG .54" BK PRICED PER METER RoHS: Compliant | 1800 |
|
$1.0900 / $1.1900 | Buy Now | |
Onlinecomponents.com | HEAT SHRINK TUBING RoHS: Compliant |
2565 In Stock |
|
$0.8410 / $1.1090 | Buy Now |
CAD Models for VERSAFIT-1/2-0-SP by TE Connectivity
Part Data Attributes for VERSAFIT-1/2-0-SP by TE Connectivity
VERSAFIT-1/2-0-SP
TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|
Want to compare parts?
-
VERSAFIT-1/2-0-SPTE ConnectivityVS
-