Part Details for VER24US120-JA by XP Power
Overview of VER24US120-JA by XP Power
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for VER24US120-JA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y4705
|
Newark | Adaptor, Ac-Dc, 12V, 2A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:24W, Output Voltage - Output 1:12V, Output Current - Output 1:2A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Xp Power VER24US120-JA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$16.6500 / $19.8200 | Buy Now |
DISTI #
1470-3173-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 12V 24W Min Qty: 1 Lead time: 16 Weeks Container: Box |
1405 In Stock |
|
$16.6500 / $19.8200 | Buy Now |
DISTI #
209-VER24US120-JA
|
Mouser Electronics | Wall Mount AC Adapters Multi Plug Adapter, 24W, Output Jack Level VI RoHS: Compliant | 43 |
|
$16.6500 / $19.8200 | Buy Now |
DISTI #
70988430
|
RS | Power Supply AC-DC Wall Mnt Multi Plug 24W 12V / 2 A 90-264V In Level VI | XP Power VER24US120-JA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 59 |
|
$20.2100 | Buy Now |
DISTI #
VER24US120-JA
|
TME | Power supply: switching, mains,plug-in, 12VDC, 2A, 24W, 85%, 0÷60°C Min Qty: 1 | 47 |
|
$18.0300 / $21.9000 | Buy Now |
DISTI #
VER24US120-JA
|
Avnet Abacus | Multi Plug Adapter, 24W, Output Jack Level VI (Alt: VER24US120-JA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 0 Days | Abacus - 60 |
|
Buy Now | |
|
Neutron USA | Power Supply, AC-DC, Wall Mnt, Multi Plug, 24W, 12V / 2 A, 90-264V In, Level VI | 50 |
|
$54.9900 | Buy Now |