Part Details for VEP08US12 by XP Power
Overview of VEP08US12 by XP Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for VEP08US12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04R9686
|
Newark | Adaptor, Ac-Dc, Medical, 12V, 0.66A, Power Supply Applications:Ite & Medical, No. Of Outputs:1 Output, Output Power Max:8W, Output Voltage - Output 1:12V, Output Current - Output 1:660Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Xp Power VEP08US12 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
|
Neutron USA | Wall Mount AC Adapter Medical Plugtop 8W 12V 0.66A, ChangeableAC Conn, DC P Center Barrel 2.5mm, 80 ~ 264 VACin | 0 |
|
$78.2500 | Buy Now |
Part Details for VEP08US12
VEP08US12 CAD Models
VEP08US12 Part Data Attributes
|
VEP08US12
XP Power
Buy Now
Datasheet
|
Compare Parts:
VEP08US12
XP Power
AC-DC Regulated Power Supply Module, 1 Output, 8W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | IEC, EN, UL,CE | |
Efficiency (Main Output) | 77% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 80 V | |
Input Voltage-Nom | 90 V | |
JESD-30 Code | R-XXMA-X | |
Length | 72 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.66 A | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | |
Seated Height-Max | 27.8 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 8 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 2.1 s | |
Width | 42.4 mm |