Part Details for VENUS-L/KG/QP1S by Zarlink Semiconductor Inc
Overview of VENUS-L/KG/QP1S by Zarlink Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for VENUS-L/KG/QP1S
VENUS-L/KG/QP1S CAD Models
VENUS-L/KG/QP1S Part Data Attributes
|
VENUS-L/KG/QP1S
Zarlink Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
VENUS-L/KG/QP1S
Zarlink Semiconductor Inc
Double Balanced Mixer, 1800MHz Min, 2000MHz Max, QSOP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZARLINK SEMICONDUCTOR INC | |
Package Description | SOP16,.25 | |
Reach Compliance Code | unknown | |
Additional Feature | IT CAN ALSO OPERATE AT 1800 TO 2000 MHZ | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 1800 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP16,.25 | |
Power Supplies | 3/3.3 V | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for VENUS-L/KG/QP1S
This table gives cross-reference parts and alternative options found for VENUS-L/KG/QP1S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VENUS-L/KG/QP1S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VENUS-L/KG/QP1S | Double Balanced Mixer, 1800MHz Min, 2000MHz Max, 16 PIN | Microsemi Corporation | VENUS-L/KG/QP1S vs VENUS-L/KG/QP1S |