Part Details for VENT-PS1YGY-N8001 by Amphenol Corporation
Overview of VENT-PS1YGY-N8001 by Amphenol Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U77A11582071 | Amphenol Communications Solutions | 1X1 SFP CAGE NO VENT HOLES | |
FLSSB8002 | Amphenol Communications Solutions | LUMINAIRE EXTENSION MODULE 80mm BASE,, FLS Series, VENTED | |
UE62B162002021 | Amphenol Communications Solutions | OSFP, High Speed Input Output Connectors,OSFP cage, 1x1,large cage back vent hole |
Price & Stock for VENT-PS1YGY-N8001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VENT-PS1YGY-N8001
|
Avnet Americas | Vent Plastic M12 x 1.5 Gray IP68/IP69K - Bulk (Alt: VENT-PS1YGY-N8001) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk |
100 |
|
$1.2521 / $1.4739 | Buy Now |
DISTI #
25AC2096
|
Avnet Americas | Vent Plastic M12 x 1.5 Gray IP68/IP69K - Bulk (Alt: 25AC2096) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk |
288 Partner Stock |
|
$2.1600 / $3.1300 | Buy Now |
DISTI #
523-VENT-PS1YGYN8001
|
Mouser Electronics | Circular Metric Connectors 1.5,GY,1000 WITH NUT Hydrophobic RoHS: Compliant | 205 |
|
$1.5400 / $2.8800 | Buy Now |
DISTI #
77767043
|
Verical | Connector Accessories Locking Vent Plug Straight Glass Filled Nylon Gray Min Qty: 100 Package Multiple: 100 Date Code: 2345 | Americas - 700 |
|
$1.9647 / $2.0941 | Buy Now |
DISTI #
78829367
|
Verical | Connector Accessories Locking Vent Plug Straight Glass Filled Nylon Gray Min Qty: 4 Package Multiple: 1 Date Code: 2411 | Americas - 18 |
|
$1.9442 / $2.9341 | Buy Now |
DISTI #
VENT-PS1YGY-N8001
|
TTI | Circular Metric Connectors 1.5,GY,1000 WITH NUT Hydrophobic RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Tray |
Americas - 1000 In Stock |
|
$1.3000 / $2.3300 | Buy Now |
DISTI #
VENT-PS1YGY-N8001
|
TME | Pressure compensation device, IP68, -40÷125°C, Thread: M12 Min Qty: 1 | 1238 |
|
$1.9600 / $3.6400 | Buy Now |
DISTI #
VENT-PS1YGY-N8001
|
Avnet Abacus | Vent Plastic M12 x 1.5 Gray IP68/IP69K (Alt: VENT-PS1YGY-N8001) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |