-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VENT-PS1NBK-O8001
|
Avnet Americas | Connector Accessory, Black, Vent, Amphenol LTW M12 Sensor Connectors - Bulk (Alt: VENT-PS1NBK-O8001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 100 |
|
$1.7200 | Buy Now |
DISTI #
25AC2088
|
Avnet Americas | Connector Accessory, Black, Vent, Amphenol LTW M12 Sensor Connectors - Bulk (Alt: 25AC2088) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 11 Partner Stock |
|
$2.8000 / $3.7300 | Buy Now |
DISTI #
523-VENT-PS1NBKO8001
|
Mouser Electronics | Circular Metric Connectors 1.5,BK,550 W/O NUT, OLEOPHOBIC RoHS: Compliant | 523 |
|
$2.0100 / $3.7500 | Buy Now |
DISTI #
71235041
|
Verical | Black Vent Without Nut Min Qty: 100 Package Multiple: 100 Date Code: 2333 | Americas - 200 |
|
$3.1921 | Buy Now |
DISTI #
VENT-PS1NBK-O8001
|
TTI | Circular Metric Connectors 1.5,BK,550 W/O NUT, OLEOPHOBIC RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray |
Americas - 1000 In Stock |
|
$1.9900 / $2.1600 | Buy Now |
DISTI #
VENT-PS1NBK-O8001
|
TME | Pressure compensation device, IP68, -40÷125°C, Thread: M12 Min Qty: 1 | 0 |
|
$1.9200 / $3.2000 | RFQ |
DISTI #
VENT-PS1NBK-O8001
|
Avnet Abacus | Connector Accessory, Black, Vent, Amphenol LTW M12 Sensor Connectors (Alt: VENT-PS1NBK-O8001) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VENT-PS1NBK-O8001
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
VENT-PS1NBK-O8001
Amphenol Corporation
Connector Accessory,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | Amphenol | |
Connector Support Type | CONNECTOR ACCESSORY |