Part Details for VENT-PS1NBK-N8001 by Amphenol Corporation
Overview of VENT-PS1NBK-N8001 by Amphenol Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VENT-PS1NBK-N8001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AC2087
|
Avnet Americas | Connector Accessory, Black, Vent, Amphenol LTW M12 Sensor Connectors - Bulk (Alt: 25AC2087) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 3327 Partner Stock |
|
$1.8400 / $2.7300 | Buy Now |
DISTI #
523-VENT-PS1NBKN8001
|
Mouser Electronics | Circular Metric Connectors BREATHABLE VENT RoHS: Compliant | 925 |
|
$1.4000 / $2.7300 | Buy Now |
DISTI #
70732928
|
Verical | Connector Accessories Vent Straight Plastic Black Min Qty: 100 Package Multiple: 100 Date Code: 2333 | Americas - 1400 |
|
$1.6688 / $1.9868 | Buy Now |
DISTI #
71210290
|
Verical | Connector Accessories Vent Straight Plastic Black Min Qty: 5 Package Multiple: 1 Date Code: 2333 | Americas - 100 |
|
$1.3950 / $2.6870 | Buy Now |
DISTI #
VENT-PS1NBK-N8001
|
TTI | Circular Metric Connectors BREATHABLE VENT RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray |
Americas - 900 In Stock |
|
$1.0800 / $1.4300 | Buy Now |
DISTI #
VENT-PS1NBK-N8001
|
TME | Pressure compensation device, IP68, -40÷125°C, Thread: M12 Min Qty: 1 | 544 |
|
$1.3300 / $2.4400 | Buy Now |
DISTI #
VENT-PS1NBK-N8001
|
Avnet Abacus | Connector Accessory, Black, Vent, Amphenol LTW M12 Sensor Connectors (Alt: VENT-PS1NBK-N8001) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | Abacus - 3300 |
|
Buy Now | |
DISTI #
VENT-PS1NBK-N8001
|
Avnet Asia | Connector Accessory, Black, Vent, Amphenol LTW M12 Sensor Connectors (Alt: VENT-PS1NBK-N8001) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
|
New Advantage Corporation | Circular Metric Connector M12*1.5,BK,1000 W/O NUT, Hydrophobic RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 2600 |
|
$2.1100 / $2.2800 | Buy Now |