Part Details for VEN-027-00 by Mencom Corporation
Overview of VEN-027-00 by Mencom Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VEN-027-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74201866
|
RS | Solenoid Valve connector, wireable, 3 Pole, ISC 9.4mm, 250V, 6A, PG7 opening | Mencom VEN-027-00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 3 |
|
$2.5600 / $2.8500 | Buy Now |
|
Onlinecomponents.com | Solenoid Valve Connectors - Field Wireable - 3 Pole - ISC 9.4mm - 250V - 6A - PG7 opening RoHS: Compliant | 173 Factory Stock |
|
$1.8800 / $2.8600 | Buy Now |
|
Master Electronics | Solenoid Valve Connectors - Field Wireable - 3 Pole - ISC 9.4mm - 250V - 6A - PG7 opening RoHS: Compliant | 173 Factory Stock |
|
$1.8800 / $2.8600 | Buy Now |