-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Photo Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y6506
|
Newark | Photo Transistor, 850Nm, Smd, Wavelength Typ:850Nm, Viewing Angle:70°, Power Consumption:-, No. Of Pins:2Pins, Product Range:-, Automotive Qualification Standard:- Rohs Compliant: Yes |Vishay VEMT2523SLX01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 195 |
|
$0.2500 / $0.2730 | Buy Now |
DISTI #
62W1118
|
Newark | Phototransistor, Npn, 850Nm, Smd, Full Reel, Wavelength Typ:850Nm, Viewing Angle:70°, Power Consumption:-, No. Of Pins:2Pins, Product Range:-, Automotive Qualification Standard:-, Msl:Msl 2A - 4 Weeks, Transistor Polarity:Npn Rohs Compliant: Yes |Vishay VEMT2523SLX01 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2540 / $0.3380 | Buy Now |
DISTI #
72Y6506
|
Avnet Americas | Phototransistor Chip 850nm 2-Pin SMD T/R - Product that comes on tape, but is not reeled (Alt: 72Y6506) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Ammo Pack | 195 Partner Stock |
|
$0.3320 / $0.6700 | Buy Now |
DISTI #
VEMT2523SLX01
|
Avnet Americas | Phototransistor Chip 850nm 2-Pin SMD T/R - Tape and Reel (Alt: VEMT2523SLX01) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3482 | Buy Now |
DISTI #
78-VEMT2523SLX01
|
Mouser Electronics | Phototransistors Sideview 470-1090nm +/-35 deg RoHS: Compliant | 36383 |
|
$0.2340 / $0.6100 | Buy Now |
|
Future Electronics | NPN Photo transistor SMD Side looker-e3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.2450 / $0.2600 | Buy Now |
DISTI #
VEMT2523SLX01
|
TTI | Phototransistors Sideview 470-1090nm +/-35 deg RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2400 / $0.2600 | Buy Now |
DISTI #
VEMT2523SLX01
|
TME | Phototransistor, Gull wing, 1.8mm, λp max: 850nm, 20V, 35° Min Qty: 1 | 0 |
|
$0.2530 / $0.7020 | RFQ |
DISTI #
VEMT2523SLX01
|
Avnet Asia | Phototransistor Chip 850nm 2-Pin SMD T/R (Alt: VEMT2523SLX01) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S803602880085
|
Chip1Stop | Phototransistor Chip Silicon 850nm Automotive 2-Pin SMD T/R RoHS: Compliant pbFree: Yes | 48000 |
|
$0.2343 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VEMT2523SLX01
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VEMT2523SLX01
Vishay Intertechnologies
Photo Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks, 5 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | AEC-Q101 | |
Coll-Emtr Bkdn Voltage-Min | 20 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Infrared Range | YES | |
JESD-609 Code | e3 | |
Light Current-Nom | 2.7 mA | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PHOTO TRANSISTOR | |
Packing Method | TR, 13 INCH | |
Peak Wavelength | 850 nm | |
Power Dissipation-Max | 0.1 W | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) |